MPDTH12010YAH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MPDTH12010YAH
MPDTH12010(W,Y)A(H,S) Top
MPDTH12010(W,Y)AH Side

MPDTH12010YAH

Digi-Key Part Number
490-5095-ND
Manufacturer
Murata Power Solutions Inc.
Manufacturer Product Number
MPDTH12010YAH
Supplier
Description
DC DC CONVERTER 0.55-1.8V 21W
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.55 ~ 1.8V - - 12A 10.8V - 13.2V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Murata Power Solutions Inc.
Series
Package
Tray
Part Status
Obsolete
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
10.8V
Voltage - Input (Max)
13.2V
Voltage - Output 1
0.55 ~ 1.8V
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
12A
Power (Watts)
21 W
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
85%
Mounting Type
Through Hole
Package / Case
10-DIP Module
Size / Dimension
1.37" L x 0.62" W x 0.35" H (34.8mm x 15.8mm x 9.0mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)2 (1 Year)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9580
Additional Resources
AttributeDescription
Other Names
490-5095
MPDTH12010YAH-ND
Standard Package288
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
PTH12010YAHRochester Electronics, LLC4462156-PTH12010YAH-ND£19.62417search-similar