
1082C | |
|---|---|
DigiKey Part Number | 1082C-ND |
Manufacturer | |
Manufacturer Product Number | 1082C |
Description | PULSE XFMR 100:1 6.1MH |
Customer Reference | |
Detailed Description | 6.1mH General Purpose Pulse Transformer 100:1 Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Transformer Type | General Purpose | |
Inductance | 6.1mH | |
ET (Volt-Time) | 280VµS | |
Turns Ratio - Primary:Secondary | 100:1 | |
Mounting Type | Through Hole | |
Size / Dimension | 0.593" L x 0.593" W (15.06mm x 15.06mm) | |
Height - Seated (Max) | 0.640" (16.25mm) | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.73000 | £5.73 |
| 25 | £5.55520 | £138.88 |
| 50 | £4.84940 | £242.47 |
| 100 | £4.63450 | £463.45 |
| 250 | £4.53476 | £1,133.69 |
| 500 | £4.38130 | £2,190.65 |
| 1,000 | £4.23933 | £4,239.33 |
| Unit Price without VAT: | £5.73000 |
|---|---|
| Unit Price with VAT: | £6.87600 |


