NFW31SP Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NFW31SP507X1E4L

Digi-Key Part Number
490-16926-2-ND - Tape & Reel (TR)
490-16926-1-ND - Cut Tape (CT)
490-16926-6-ND - Digi-Reel®
Manufacturer
Murata Electronics
Manufacturer Product Number
NFW31SP507X1E4L
Supplier
Description
FILTER LC(PI) 500MHZ SMD
Manufacturer Standard Lead Time
27 Weeks
Detailed Description
LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel - 200 mA 1206 (3216 Metric), 3 PC Pad
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Low Pass
Filter Order
3rd
Technology
LC (Pi)
Number of Channels
1
Center / Cutoff Frequency
500MHz (Cutoff)
Attenuation Value
6dB @ 500MHz
Resistance - Channel (Ohms)
-
Current
200 mA
Values
-
ESD Protection
No
Operating Temperature
-40°C ~ 85°C
Applications
General Purpose
Voltage - Rated
25V
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), 3 PC Pad
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height
0.079" (2.00mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8548.90.0100
All prices are in GBP
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000£0.28532£570.64
4,000£0.26854£1,074.16
6,000£0.25175£1,510.50
10,000£0.23497£2,349.70
50,000£0.22322£11,161.00
Cut Tape (CT)
QtyUnit PriceExt Price
1£0.54000£0.54
10£0.52000£5.20
25£0.50360£12.59
50£0.41120£20.56
100£0.36920£36.92
250£0.33568£83.92
500£0.31888£159.44
1,000£0.28532£285.32
Digi-Reel®
QtyUnit PriceExt Price
1£0.54000£0.54
10£0.52000£5.20
25£0.50360£12.59
50£0.41120£20.56
100£0.36920£36.92
250£0.33568£83.92
500£0.31888£159.44
1,000£0.28532£285.32
Additional Resources
AttributeDescription
Other Names
490-16926-1
490-16926-2
490-16926-6
NFW31SP507X1E4L-ND
Standard Package2,000