0603 (1608 Metric) Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603 (1608 Metric) Wirewound
LQW18AS4N3G0CD
LQW18A_00 Series Side

LQW18AN6N8D00D

Digi-Key Part Number
490-1165-2-ND - Tape & Reel (TR)
490-1165-1-ND - Cut Tape (CT)
490-1165-6-ND - Digi-Reel®
Manufacturer
Murata Electronics
Manufacturer Product Number
LQW18AN6N8D00D
Supplier
Description
FIXED IND 6.8NH 750MA 82MOHM SMD
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
6.8 nH Unshielded Wirewound Inductor 750 mA 82mOhm Max 0603 (1608 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Non-Magnetic
Inductance
6.8 nH
Tolerance
±0.5nH
Current Rating (Amps)
750 mA
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
82mOhm Max
Q @ Freq
35 @ 250MHz
Frequency - Self Resonant
6GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.039" (1.00mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.50.8000
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£0.12000£0.12
10£0.11000£1.10
25£0.09800£2.45
50£0.08340£4.17
100£0.07350£7.35
250£0.06740£16.85
500£0.06126£30.63
1,000£0.05146£51.46
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000£0.04411£176.44
Additional Resources
AttributeDescription
Other Names
LQW1608A6N8D00T1
490-1165-1
490-1165-2
490-1165-6
Standard Package4,000