- Account
- My Orders & Baskets
- Lists
- myLists
- Quote Manager
- Account
- myDIGIKEY
- My Orders & Baskets
- Lists
- myLists
- Quote Manager
- Logout
Orders are typically delivered to United Kingdom within 48 hours depending on location.
Free delivery to United Kingdom on orders of £33 or more. A delivery charge of £12 will be billed on all orders less than £33.
DDP (Duty and customs paid by Digi-Key)
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
LQP02HQ47NH02E | ||
---|---|---|
Digi-Key Part Number | 490-LQP02HQ47NH02ETR-ND - Tape & Reel (TR) 490-LQP02HQ47NH02ECT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | LQP02HQ47NH02E | |
Description | FIXED IND 47NH 100MA SMD | |
Manufacturer Standard Lead Time | 17 Weeks | |
Detailed Description | 47 nH Unshielded Thin Film Inductor 100 mA - 01005 (0402 Metric) - | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Murata Electronics | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Thin Film | |
Material - Core | - | |
Inductance | 47 nH | |
Tolerance | ±3% | |
Current Rating (Amps) | 100 mA | |
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | - | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 300 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | 01005 | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.013" (0.32mm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | LQP02HQ Series |
Product Training Modules | Chip RF Inductors |
Design Resources | LQP02HQ47NH02E SimSurfing Design Tool |
PCN Assembly/Origin | LQP02HQ Series Location 01/Oct/2021 |
HTML Datasheet | LQP02HQ Series |
EDA / CAD Models | LQP02HQ47NH02E by SnapEDA |
Part Numbering Guide | RF Inductor Part Numbering |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8504.50.8000 |
Qty | Unit Price | Ext Price |
---|---|---|
15,000 | £0.05236 | £785.40 |
30,000 | £0.05073 | £1,521.90 |
75,000 | £0.04909 | £3,681.75 |
105,000 | £0.04745 | £4,982.25 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | £0.16000 | £0.16 |
10 | £0.14800 | £1.48 |
25 | £0.13080 | £3.27 |
50 | £0.11120 | £5.56 |
100 | £0.09820 | £9.82 |
250 | £0.09000 | £22.50 |
500 | £0.08182 | £40.91 |
1,000 | £0.06872 | £68.72 |
2,500 | £0.05891 | £147.28 |
Attribute | Description |
---|---|
Other Names | 490-LQP02HQ47NH02EDKRINACTIVE 490-LQP02HQ47NH02EDKR 490-LQP02HQ47NH02ETR 490-LQP02HQ47NH02ECT |
Standard Package | 15,000 |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from Digi-Key to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
Digi-Key respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseGet fast and accurate answers from Digi-Key's Technicians and Experienced Engineers on our TechForum.
Registered users can track orders from their account dropdown, or click here. *Order Status may take 12 hours to update after initial order is placed.
Users can begin the returns process by starting with our Returns Page.
Quotes can be created by registered users in myLists.
Visit the Registration Page and enter the required information. You will receive an email confirmation when your registration is complete.
Orders are typically delivered to United Kingdom within 48 hours depending on location.
Free delivery to United Kingdom on orders of £33 or more. A delivery charge of £12 will be billed on all orders less than £33.
DDP (Duty and customs paid by Digi-Key)
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
Thank you!
Keep an eye on your inbox for news and updates from Digi-Key!
Please enter an email address