LQH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQH2MPZ2R2MGRL

Digi-Key Part Number
490-15929-2-ND - Tape & Reel (TR)
490-15929-1-ND - Cut Tape (CT)
490-15929-6-ND - Digi-Reel®
Manufacturer
Murata Electronics
Manufacturer Product Number
LQH2MPZ2R2MGRL
Supplier
Description
FIXED IND 2.2UH 680MA 468MOHM SM
Manufacturer Standard Lead Time
25 Weeks
Detailed Description
2.2 µH Shielded Wirewound Inductor 680 mA 468mOhm Max 0806 (2016 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Ferrite
Inductance
2.2 µH
Tolerance
±20%
Current Rating (Amps)
680 mA
Current - Saturation (Isat)
1.18A
Shielding
Shielded
DC Resistance (DCR)
468mOhm Max
Frequency - Self Resonant
50MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
0806 (2016 Metric)
Supplier Device Package
0806 (2016 Metric)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.037" (0.95mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.50.8000
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£0.26000£0.26
10£0.23200£2.32
25£0.20280£5.07
50£0.17380£8.69
100£0.15940£15.94
250£0.14488£36.22
500£0.13620£68.10
1,000£0.10431£104.31
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000£0.09852£295.56
Additional Resources
AttributeDescription
Other Names
490-15929-6
490-15929-2
490-15929-1
Standard Package3,000