cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LDC21881M10B-028

Digi-Key Part Number
LDC21881M10B-028-ND - Tape & Reel (TR)
Manufacturer
Murata Electronics
Manufacturer Product Number
LDC21881M10B-028
Supplier
Description
MULTI-LAY HYBRID COUPLER 0805
Detailed Description
RF Directional Coupler - - - - -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
-
Package
Tape & Reel (TR)
Part Status
Not For New Designs
Coupler Type
-
Frequency
-
Coupling Factor
-
Applications
-
Insertion Loss
-
Power - Max
-
Isolation
-
Return Loss
-
Package / Case
-
Supplier Device Package
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.50.8000
All prices are in GBP
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000£0.08543£341.72
Additional Resources
AttributeDescription
Standard Package4,000