IMP004-Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IMP004-Pin
IMP004M-BREAKOUT

IMP004M-BREAKOUT

Digi-Key Part Number
490-16145-ND
Manufacturer
Murata Electronics
Manufacturer Product Number
IMP004M-BREAKOUT
Supplier
Description
IMP004M DEVELOPMENT KIT
Detailed Description
Imp004m series Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN) Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
-
Package
Box
Part Status
Not For New Designs
Type
Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN)
Frequency
2.4GHz
For Use With/Related Products
Imp004m
Supplied Contents
Board(s)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCN5A992C
HTSUS8517.62.0090
Additional Resources
AttributeDescription
Other Names
490-16145
IMP004M BREAKOUT
Standard Package1