0402 (1005 Metric) 0,55mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155R71C752MA01D

Digi-Key Part Number
490-GRM155R71C752MA01DTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM155R71C752MA01D
Description
CAP CER MLCC
Detailed Description
Ceramic Capacitor
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Series
*
Package
Tape & Reel (TR)
Product Status
Active
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
Additional Resources
AttributeDescription
Other Names
490-GRM155R71C752MA01D
490-GRM155R71C752MA01D-ND
490-GRM155R71C752MA01DTR
Standard Package10,000