0201 (0603 Metric) 0,33mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM0335C2A160JA01D

Digi-Key Part Number
490-GRM0335C2A160JA01DTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM0335C2A160JA01D
Description
CAP CER MLCC
Manufacturer Standard Lead Time
23 Weeks
Detailed Description
Ceramic Capacitor
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Series
*
Package
Tape & Reel (TR)
Product Status
Active
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
All prices are in GBP
Tape & Reel (TR)
QtyUnit PriceExt Price
15,000£0.00413£61.95
Additional Resources
AttributeDescription
Other Names
490-GRM0335C2A160JA01D
490-GRM0335C2A160JA01D-ND
490-GRM0335C2A160JA01DTR
Standard Package15,000