0805 (2012 Metric) 0,95mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GQM2195C1H2R1CB01D

Digi-Key Part Number
490-GQM2195C1H2R1CB01DTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GQM2195C1H2R1CB01D
Description
CAP CER MLCC
Detailed Description
Ceramic Capacitor
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Series
*
Package
Tape & Reel (TR)
Product Status
Obsolete
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
Additional Resources
AttributeDescription
Other Names
490-GQM2195C1H2R1CB01D
490-GQM2195C1H2R1CB01D-ND
490-GQM2195C1H2R1CB01DTR
Standard Package4,000