0402 (1005 Metric) 0,55mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GQM1555C2D8R1CB01J

Digi-Key Part Number
490-GQM1555C2D8R1CB01JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GQM1555C2D8R1CB01J
Description
CAP CER MLCC
Manufacturer Standard Lead Time
19 Weeks
Detailed Description
Ceramic Capacitor
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Series
*
Package
Tape & Reel (TR)
Product Status
Active
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
All prices are in GBP
Tape & Reel (TR)
QtyUnit PriceExt Price
50,000£0.11822£5,911.00
Additional Resources
AttributeDescription
Other Names
490-GQM1555C2D8R1CB01J
490-GQM1555C2D8R1CB01J-ND
490-GQM1555C2D8R1CB01JTR
Standard Package50,000