0201 (0603 Metric) 0,33mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM0335C1ER50CA16J

Digi-Key Part Number
490-GCM0335C1ER50CA16JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GCM0335C1ER50CA16J
Description
CAP CER
Detailed Description
Ceramic Capacitor
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Series
*
Package
Tape & Reel (TR)
Product Status
Active
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
Available To Order

Quote Required, submit request here.
Additional Resources
AttributeDescription
Other Names
490-GCM0335C1ER50CA16J
490-GCM0335C1ER50CA16J-ND
490-GCM0335C1ER50CA16JTR
Standard Package50,000