0805 (2012 Metric) 0,60mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCJ216R72A392KA01D

Digi-Key Part Number
490-GCJ216R72A392KA01DTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GCJ216R72A392KA01D
Description
CAP CER
Detailed Description
Ceramic Capacitor
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Series
*
Package
Tape & Reel (TR)
Product Status
Not For New Designs
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
All prices are in GBP
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000£0.07463£298.52
Additional Resources
AttributeDescription
Other Names
490-GCJ216R72A392KA01D
490-GCJ216R72A392KA01D-ND
490-GCJ216R72A392KA01DTR
Standard Package4,000