0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCE188R72A102MA01D

Digi-Key Part Number
490-GCE188R72A102MA01DTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GCE188R72A102MA01D
Description
CAP CER
Manufacturer Standard Lead Time
27 Weeks
Detailed Description
Ceramic Capacitor
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Series
*
Package
Tape & Reel (TR)
Product Status
Active
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
All prices are in GBP
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000£0.02490£99.60
Additional Resources
AttributeDescription
Other Names
490-GCE188R72A102MA01D
490-GCE188R72A102MA01D-ND
490-GCE188R72A102MA01DTR
Standard Package4,000