0805 (2012 Metric) 0,60mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCD216R72A122MA01J

Digi-Key Part Number
490-GCD216R72A122MA01JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GCD216R72A122MA01J
Description
CAP CER
Detailed Description
Ceramic Capacitor
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Series
*
Package
Tape & Reel (TR)
Product Status
Not For New Designs
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
All prices are in GBP
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000£0.07721£772.10
Additional Resources
AttributeDescription
Other Names
490-GCD216R72A122MA01J
490-GCD216R72A122MA01J-ND
490-GCD216R72A122MA01JTR
Standard Package10,000