935152722410-T3S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
935152722410-T3S
MURATA - Type 2BZ Wireless Modules

939132425510-W0A

DigiKey Part Number
490-939132425510-W0A-ND
Manufacturer
Manufacturer Product Number
939132425510-W0A
Description
C-NEW
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10000 pF Silicon Capacitor 11 V 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tray
Part Status
Active
Capacitance
10000 pF
Tolerance
-
Voltage - Breakdown
11 V
ESL (Equivalent Series Inductance)
-
Applications
High Stability, Wirebond and Embedded
Features
High Reliability
Operating Temperature
-55°C ~ 150°C
Package / Case
0201 (0603 Metric)
Height
0.004" (0.10mm)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tray
QuantityUnit PriceExt Price
400£2.82998£1,131.99
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£2.82998
Unit Price with VAT:£3.39598