MURATA - Type 2BZ Wireless Modules
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

935174732547-T3A

DigiKey Part Number
490-935174732547-T3ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
935174732547-T3A
Description
CAP SILICON 0.047UF 15% 30V 0505
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
0.047 µF Silicon Capacitor 30 V 0505 (1313 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
0.047 µF
Tolerance
±15%
Voltage - Breakdown
30 V
ESL (Equivalent Series Inductance)
-
Applications
High Stability, High Temperature, Wirebond and Embedded
Features
-
Operating Temperature
-55°C ~ 200°C
Package / Case
0505 (1313 Metric)
Height
0.012" (0.30mm)
Size / Dimension
0.052" L x 0.052" W (1.32mm x 1.32mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£3.57170£3,571.70
Manufacturers Standard Package
Unit Price without VAT:£3.57170
Unit Price with VAT:£4.28604