


935157425510-W0A | |
|---|---|
DigiKey Part Number | 490-935157425510-W0A-ND |
Manufacturer | |
Manufacturer Product Number | 935157425510-W0A |
Description | CAP SILICON 10000PF 15% 11V 0201 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Silicon Capacitor 11 V 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | 10000 pF | |
Tolerance | ±15% | |
Voltage - Breakdown | 11 V | |
ESR (Equivalent Series Resistance) | 30 mOhms | |
ESL (Equivalent Series Inductance) | 100pH | |
Applications | High Stability, Wirebond and Embedded | |
Features | High Reliability | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0201 (0603 Metric) | |
Height | 0.005" (0.12mm) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | £4.10755 | £1,643.02 |
| Unit Price without VAT: | £4.10755 |
|---|---|
| Unit Price with VAT: | £4.92906 |

