DLW21H Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DLW21H Series
Horizontal, 4 PC Pad
DLW21H Series Side

DLW21HN670SQ2L

Digi-Key Part Number
490-1063-2-ND - Tape & Reel (TR)
490-1063-1-ND - Cut Tape (CT)
490-1063-6-ND - Digi-Reel®
Manufacturer
Murata Electronics
Manufacturer Product Number
DLW21HN670SQ2L
Supplier
Description
CMC 330MA 2LN 67 OHM SMD
Manufacturer Standard Lead Time
25 Weeks
Detailed Description
2 Line Common Mode Choke Surface Mount 67 Ohms 330mA DCR 350mOhm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
67 Ohms @ 100 MHz
Current Rating (Max)
330mA
DC Resistance (DCR) (Max)
350mOhm
Voltage Rating - DC
50V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 85°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Height (Max)
0.039" (1.00mm)
Package / Case
Horizontal, 4 PC Pad
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8548.90.0100
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£0.36000£0.36
10£0.31600£3.16
25£0.29360£7.34
50£0.24820£12.41
100£0.22570£22.57
250£0.21216£53.04
500£0.18958£94.79
1,000£0.15347£153.47
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000£0.14445£433.35
6,000£0.13994£839.64