MM01075
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM01075

Digi-Key Part Number
82-133-ND
Manufacturer
Manufacturer Product Number
MM01075
Description
63/37 HYDRO-X 2% .024DIA 22AWG
Detailed Description
Leaded Water Soluble Wire Solder Sn63Pb37 (63/37) 22 AWG, 23 SWG Spool, 1 lb (454 g)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Multicore
Series
Package
Spool
Part Status
Obsolete
Type
Wire Solder
Composition
Sn63Pb37 (63/37)
Diameter
0.024" (0.61mm)
Melting Point
361°F (183°C)
Flux Type
Water Soluble
Wire Gauge
22 AWG, 23 SWG
Process
Leaded
Form
Spool, 1 lb (454 g)
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Shipping Info
-
Weight
1.1 lbs (499 g)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8311.30.3000
Additional Resources
AttributeDescription
Other Names
389282
82-133
Standard Package20