cms-photo-not-available

536290

Digi-Key Part Number
536290-ND
Manufacturer
Multicore
Manufacturer Product Number
536290
Supplier
Description
97CU3 ARAX 4C 3.25MM 10KG AM
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Lead Free - Wire Solder Sn97Cu3 (97/3) 8 AWG, 10 SWG Spool, 22.05 lbs (10kg)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Multicore
Series
Package
Bulk
Part Status
Active
Type
Wire Solder
Composition
Sn97Cu3 (97/3)
Diameter
0.128" (3.25mm)
Melting Point
-
Flux Type
-
Wire Gauge
8 AWG, 10 SWG
Process
Lead Free
Form
Spool, 22.05 lbs (10kg)
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Shipping Info
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8311.30.6000
Bulk
QtyUnit PriceExt Price
120£516.43683£61,972.42
Additional Resources
AttributeDescription
Standard Package60