MM01051
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

395442

Digi-Key Part Number
82-112-ND
Manufacturer
Multicore
Manufacturer Product Number
395442
Supplier
Description
63/37 400 1% .064DIA 14AWG
Detailed Description
Leaded No-Clean Wire Solder Sn63Pb37 (63/37) 14 AWG, 16 SWG Spool, 1 lb (454 g)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Multicore
Series
Package
Spool
Part Status
Obsolete
Type
Wire Solder
Composition
Sn63Pb37 (63/37)
Diameter
0.064" (1.63mm)
Melting Point
361°F (183°C)
Flux Type
No-Clean
Wire Gauge
14 AWG, 16 SWG
Process
Leaded
Form
Spool, 1 lb (454 g)
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Shipping Info
-
Weight
1.1 lbs (499 g)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8311.30.3000
Additional Resources
AttributeDescription
Other Names
82-112
MM01051
Standard Package20