cms-photo-not-available

1179443

Digi-Key Part Number
1179443-ND
Manufacturer
Multicore
Manufacturer Product Number
1179443
Supplier
Description
63/37 381 5C 0.56MM 0.25KG AM
Detailed Description
Leaded Rosin Mildly Activated (RMA) Wire Solder Sn63Pb37 (63/37) 23 AWG, 24 SWG Spool, 8.8 oz (250g)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Multicore
Series
Package
Bulk
Part Status
Not For New Designs
Type
Wire Solder
Composition
Sn63Pb37 (63/37)
Diameter
0.022" (0.56mm)
Melting Point
361°F (183°C)
Flux Type
Rosin Mildly Activated (RMA)
Wire Gauge
23 AWG, 24 SWG
Process
Leaded
Form
Spool, 8.8 oz (250g)
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Shipping Info
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8311.30.3000
Bulk
QtyUnit PriceExt Price
40£11.71875£468.75
Additional Resources
AttributeDescription
Standard Package40