
BU-L00-375 | |
|---|---|
DigiKey Part Number | 314-1479-ND |
Manufacturer | |
Manufacturer Product Number | BU-L00-375 |
Description | LUG 2/0 AWG 3/8" STUD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular Tubular (Battery Lugs) 2/0 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Circular Tubular (Battery Lugs) | |
Stud/Tab Size | 3/8 Stud | |
Thickness | 0.095" (2.41mm) | |
Width - Outer Edges | 0.830" (21.08mm) | |
Length - Overall | 2.050" (52.07mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 2/0 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | - | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.01000 | £3.01 |
| 10 | £2.65700 | £26.57 |
| 25 | £2.54560 | £63.64 |
| 100 | £2.47120 | £247.12 |
| 500 | £2.41926 | £1,209.63 |
| 1,000 | £2.37473 | £2,374.73 |
| Unit Price without VAT: | £3.01000 |
|---|---|
| Unit Price with VAT: | £3.61200 |

