URB4812YMD-15WR3 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


GAPTEC Electronic
In Stock: 3
Unit Price: £24.69000
Datasheet

Similar


GAPTEC Electronic
In Stock: 0
Unit Price: £12.62000
Datasheet

Similar


GAPTEC Electronic
In Stock: 0
Unit Price: £0.00000
Datasheet

Similar


TDK-Lambda
In Stock: 902
Unit Price: £21.63000
Datasheet

Similar


Cincon Electronics Co. LTD
In Stock: 0
Unit Price: £23.51000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 8
Unit Price: £21.40000
Datasheet

Similar


XP Power
In Stock: 0
Unit Price: £28.96600
Datasheet

Similar


Flex Power Modules
In Stock: 0
Unit Price: £16.31864
Datasheet

Similar


Recom Power
In Stock: 8
Unit Price: £24.81000
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 227
Unit Price: £17.36000
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 3
Unit Price: £17.36000
Datasheet

Similar


Traco Power
In Stock: 0
Unit Price: £22.40000
Datasheet
URA_YMD-10WR3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

URB4812YMD-15WR3

DigiKey Part Number
2725-URB4812YMD-15WR3-ND
Manufacturer
Manufacturer Product Number
URB4812YMD-15WR3
Description
DC DC CONVERTER 12V 15W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 1.25A 18V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
URB4812YMD-15WR3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mornsun America, LLC
Series
Packaging
Tube
Part Status
Not For New Designs
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.25A
Power (Watts)
15 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 105°C
Efficiency
91%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.7mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CB, CE, cURus
Base Product Number
-
0 In Stock
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Tube
QuantityUnit PriceExt Price
1£5.72000£5.72
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£5.72000
Unit Price with VAT:£6.86400