URB2424LD-30WR3 | |
---|---|
DigiKey Part Number | 2725-URB2424LD-30WR3-ND |
Manufacturer | |
Manufacturer Product Number | URB2424LD-30WR3 |
Description | DC DC CONVERTER 24V 30W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 1.25A 9V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mornsun America, LLC | |
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.25A | |
Power (Watts) | 30 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 80°C (With Derating) | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.46" H (50.8mm x 25.4mm x 11.8mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CB, CE, cURus, UKCA, UL | |
Standard Number | 60950-1; 62368-1 | |
Base Product Number | - |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Tube | 19 | £16.91842 | £321.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
19 | £16.91842 | £321.45 |
38 | £16.49237 | £626.71 |
57 | £16.24842 | £926.16 |
95 | £15.94621 | £1,514.89 |
133 | £15.75015 | £2,094.77 |
190 | £15.54511 | £2,953.57 |
475 | £15.03029 | £7,139.39 |
Unit Price without VAT: | £16.91842 |
---|---|
Unit Price with VAT: | £20.30210 |