URB2405JD-15W

DigiKey Part Number
2725-URB2405JD-15W-ND
Manufacturer
Manufacturer Product Number
URB2405JD-15W
Description
DC DC CONVERTER 5V 15W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 3A 9V - 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mornsun America, LLC
Series
Packaging
Tray
Part Status
Not For New Designs
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
3A
Power (Watts)
15 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
88%
Mounting Type
Through Hole
Package / Case
14-DIP Module
Size / Dimension
1.52" L x 1.07" W x 0.24" H (38.7mm x 27.2mm x 6.2mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE
Standard Number
62368-1
Base Product Number
-
In-Stock: 38
Can ship immediately
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Tray
QuantityUnit PriceExt Price
9£10.72333£96.51
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£10.72333
Unit Price with VAT:£12.86800