
QA243H-1509R3 | |
|---|---|
DigiKey Part Number | 2725-QA243H-1509R3-ND |
Manufacturer | |
Manufacturer Product Number | QA243H-1509R3 |
Description | DC/DC CONVERTER 24V 15/-9.0V 2.4 |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -9V 100mA, 100mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mornsun America, LLC | |
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 21.6V | |
Voltage - Input (Max) | 26.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -9V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 100mA, 100mA | |
Voltage - Isolation | 5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 10-SIP Module, 5 Leads | |
Size / Dimension | 1.08" L x 0.37" W x 0.47" H (27.4mm x 9.5mm x 12.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | £2.56028 | £92.17 |
| Unit Price without VAT: | £2.56028 |
|---|---|
| Unit Price with VAT: | £3.07234 |

