LS10-13B15R3 | |
---|---|
DigiKey Part Number | 2725-LS10-13B15R3-ND |
Manufacturer | |
Manufacturer Product Number | LS10-13B15R3 |
Description | AC/DC CONVERTER 15V 10W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 15V 670mA 85 ~ 305 VAC, 100 ~ 430 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | LS10-13B15R3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mornsun America, LLC | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 305 VAC, 100 ~ 430 VDC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 670mA | |
Power (Watts) | 10 W | |
Applications | Household Appliances, ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 6-SIP Module | |
Size / Dimension | 1.26" L x 0.59" W x 0.68" H (32.0mm x 15.1mm x 17.2mm) | |
Approval Agency | CB, CE, cURus | |
Line Regulation | ±1% | |
Load Regulation | ±1.5% | |
Base Product Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | £1.29000 | £1.29 |
Unit Price without VAT: | £1.29000 |
---|---|
Unit Price with VAT: | £1.54800 |