LOF350-20B24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LOF350-20B24

Digi-Key Part Number
2725-LOF350-20B24-ND
Manufacturer
Manufacturer Product Number
LOF350-20B24
Description
AC/DC CONVERTER 24V 200W
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
Open Frame AC DC Converters 1 Output 24V - - - 8.33A 90 ~ 264 VAC, 127 ~ 370 VDC Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Mornsun America, LLC
Series
Package
Tray
Product Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC, 127 ~ 370 VDC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
8.33A
Power (Watts)
200W
Applications
Household Appliances, ITE (Commercial), Medical
Voltage - Isolation
4 kV
Efficiency
93%
Operating Temperature
-40°C ~ 70°C (With Derating)
Features
Adjustable Output, PFC, Standby Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
5.00" L x 3.00" W x 1.00" H (127.0mm x 76.2mm x 25.4mm)
Approval Agency
CE, cURus
Standard Number
60335-1; 60601-1; 62368-1
Minimum Load Required
No
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.40.9530
All prices are in GBP
Tray
QtyUnit PriceExt Price
1£62.24000£62.24
5£60.37400£301.87
10£58.46400£584.64
25£56.58160£1,414.54
50£54.69920£2,734.96
100£52.80760£5,280.76
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.