IB0512S-W75R3

DigiKey Part Number
2725-IB0512S-W75R3-ND
Manufacturer
Manufacturer Product Number
IB0512S-W75R3
Description
DC DC CONVERTER 12V 744MW
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 62mA 4.75V - 5.25V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mornsun America, LLC
Series
Packaging
Tube
Part Status
Not For New Designs
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
4.75V
Voltage - Input (Max)
5.25V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
62mA
Power (Watts)
744 mW
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
73%
Mounting Type
Through Hole
Package / Case
4-SIP Module
Size / Dimension
0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE, UKCA
Standard Number
62368-1
Base Product Number
-
In-Stock: 313
Can ship immediately
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Tube
QuantityUnit PriceExt Price
43£1.52977£65.78
86£1.49116£128.24
129£1.46915£189.52
215£1.44177£309.98
301£1.42405£428.64
430£1.40551£604.37
1,075£1.35896£1,460.88
2,150£1.32476£2,848.23
4,300£1.29143£5,553.15
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£1.52977
Unit Price with VAT:£1.83572