B1212M-2WR3

DigiKey Part Number
2725-B1212M-2WR3-ND
Manufacturer
Manufacturer Product Number
B1212M-2WR3
Description
DC DC CONVERTER 12V 2W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 167mA 10.8V - 13.2V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mornsun America, LLC
Series
Packaging
Tube
Part Status
Not For New Designs
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
10.8V
Voltage - Input (Max)
13.2V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
167mA
Power (Watts)
2 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
84%
Mounting Type
Through Hole
Package / Case
4-SIP Module
Size / Dimension
0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Standard Number
-
Base Product Number
-
In-Stock: 56
Can ship immediately
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Tube
QuantityUnit PriceExt Price
43£1.68581£72.49
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£1.68581
Unit Price with VAT:£2.02297