MP3309CGQG-P

DigiKey Part Number
1589-1161-2-ND - Tape & Reel (TR)
1589-1161-1-ND - Cut Tape (CT)
1589-1161-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP3309CGQG-P
Description
IC LED DRVR RGLTR PWM 1.5A 10QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 1.5A 10-QFN (1.4x1.8)
Datasheet
 Datasheet
EDA/CAD Models
MP3309CGQG-P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
5.5V
Voltage - Output
35V
Current - Output / Channel
1.5A
Frequency
640kHz
Dimming
Analog, PWM
Applications
Backlight
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-VFQFN
Supplier Device Package
10-QFN (1.4x1.8)
Base Product Number
In-Stock: 1,289
Factory Stock: 5,000
Can ship immediately
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£2.40000£2.40
10£1.52400£15.24
25£1.29440£32.36
100£1.03470£103.47
250£0.90716£226.79
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£0.82872£414.36
1,000£0.76300£763.00
1,500£0.72963£1,094.44
2,500£0.69825£1,745.62
Manufacturers Standard Package
Unit Price without VAT:£2.40000
Unit Price with VAT:£2.88000