5054061460
5054061460
5054061460
5054061460

5054061460

Digi-Key Part Number
WM24295TR-ND - Tape & Reel (TR)
WM24295CT-ND - Cut Tape (CT)
WM24295DKR-ND - Digi-Reel®
Manufacturer
Molex
Manufacturer Product Number
5054061460
Supplier
Description
CONN RCPT 14POS 0.059 GOLD SMD
Detailed Description
14 Position Receptacle Connector 0.059" (1.50mm) Surface Mount Gold
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Connector Type
Receptacle
Contact Type
Forked
Style
Board to Cable/Wire
Number of Positions
14
Number of Positions Loaded
All
Pitch - Mating
0.059" (1.50mm)
Number of Rows
2
Row Spacing - Mating
-
Mounting Type
Surface Mount
Termination
Solder
Fastening Type
Latch Holder
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
8.00µin (0.203µm)
Insulation Color
Beige
Insulation Height
0.344" (8.75mm)
Contact Length - Post
-
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
Solder Retention
Current Rating (Amps)
-
Voltage Rating
-
Applications
Automotive, General Purpose, Industrial, Lighting, Medical
Insulation Material
Resin
Contact Shape
-
Contact Material
Copper Alloy
Contact Finish Thickness - Post
39.4µin (1.00µm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£1.85000£1.85
10£1.57400£15.74
100£1.29970£129.97
Tape & Reel (TR)
QtyUnit PriceExt Price
450£1.36476£614.14
1,350£1.07743£1,454.53
2,250£1.04151£2,343.40
3,150£1.00560£3,167.64