cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301450086

Digi-Key Part Number
1301450086-ND
Manufacturer
Molex
Manufacturer Product Number
1301450086
Supplier
Description
HI-AMP TURNEX L22-30 CONN 4P5W
Manufacturer Standard Lead Time
7 Weeks
Detailed Description
Power Entry Connector Receptacle, Female Sockets NEMA L22-30R Free Hanging (In-Line)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bulk
Part Status
Active
Connector Style
NEMA L22-30R
Connector Type
Receptacle, Female Sockets
Current - IEC
-
Voltage - IEC
-
Current - UL
30A
Voltage - UL
480VAC, 3 Phase
Filter Type
Unfiltered - Commercial
Accomodates a Fuse
No
Number of Positions
5
Mounting Type
Free Hanging (In-Line)
Termination
Screw
Switch Features
-
Features
Cord-Clamp Strain Relief, Locking Blade
Fuse Holder, Drawer
-
Panel Cutout Dimensions
-
Panel Thickness
-
Material Flammability Rating
-
Ingress Protection
-
Approval Agency
CSA, UL
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8536.69.8000
All prices are in GBP
Bulk
QtyUnit PriceExt Price
1£131.25000£131.25
Additional Resources
AttributeDescription
Other Names
130145-0086
29T82
Standard Package1