cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301060113

Digi-Key Part Number
1301060113-ND
Manufacturer
Molex
Manufacturer Product Number
1301060113
Supplier
Description
5 SCKT STRGLT - 50 12/3WTHNOGUA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
*
Package
Bulk
Part Status
Active
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.61.0000
All prices are in GBP
Bulk
QtyUnit PriceExt Price
1£941.25000£941.25

Other Suppliers on Digi-Key

1In Stock
Sold by WEC
Additional Resources
AttributeDescription
Other Names
130106-0113
2266-1301060113
323524
Standard Package1