cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300980135

Digi-Key Part Number
1300980135-ND
Manufacturer
Molex
Manufacturer Product Number
1300980135
Supplier
Description
MAX-LOC F4 1 90 (.437-.562) WITH
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
Cable Grip - 90° 0.44" ~ 0.56" (11.1mm ~ 14.2mm) Nylon 1" NPT Gray
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bulk
Part Status
Active
Type
Cable Grip - 90°
Cable Diameter
0.44" ~ 0.56" (11.1mm ~ 14.2mm)
Thread Size
1" NPT
Conduit Hub Size
-
Panel Hole Size
-
Material
Nylon
Includes
Compression Nut, Grommet
Color
Gray
Ingress Protection
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3926.90.9985
All prices are in GBP
Bulk
QtyUnit PriceExt Price
1£36.71000£36.71

Other Suppliers on Digi-Key

2In Stock
Sold by WEC
Additional Resources
AttributeDescription
Other Names
2266-1300980135
130098-0135
5547W
Standard Package1