cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300940371

Digi-Key Part Number
1300940371-ND
Manufacturer
Molex
Manufacturer Product Number
1300940371
Supplier
Description
GRIP DBL 0.75"-0.99" 14"
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Support Grip Standard Duty Double 14"
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
-
Package
Bulk
Part Status
Active
Type
Support Grip
Style
Standard Duty
Eye Type
Double
Cable Diameter
0.75" ~ 0.99" (19.0mm ~ 25.1mm)
Material
Stainless Steel
Mesh Type
Split Rod
Mesh Length
14"
Bale Length
4"
Break Strength
1320 lbs
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS7326.90.8688
All prices are in GBP
Bulk
QtyUnit PriceExt Price
10£98.26600£982.66
Additional Resources
AttributeDescription
Other Names
35272SS
130094-0371
Standard Package1