1300910109
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300910109

Digi-Key Part Number
WM22236-ND
Manufacturer
Molex
Manufacturer Product Number
1300910109
Supplier
Description
CABLE REEL STANDRD DUTY 35' 12/3
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
Cable Reel Standard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
-
Package
Bulk
Part Status
Active
Applications
Standard
Type
Cable Reel
Cable Length
35.00' (10.67m)
Reel Capacity
-
Cable Type
12/3
Cable Diameter
-
Voltage
-
Lamp Wattage
-
Current Rating (Amps)
15A
Features
-
Approval Agency
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8544.49.3080
All prices are in GBP
Bulk
QtyUnit PriceExt Price
1£733.78000£733.78
5£708.47600£3,542.38
10£683.17300£6,831.73
25£673.05160£16,826.29
Additional Resources
AttributeDescription
Other Names
1300910109-ND
WM22236
997SW
130091-0109
Standard Package1