121050 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
121050 Series
WM21138-ND
WM21138-ND

1210501998

Digi-Key Part Number
WM21138-ND
Manufacturer
Molex
Manufacturer Product Number
1210501998
Supplier
Description
CAB452N PUR 3G075X1000 NE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bulk
Part Status
Active
Connector - Sensor
-
Termination
-
Connector - Cable
-
Cable Length
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8544.42.9090
All prices are in GBP
Bulk
QtyUnit PriceExt Price
1£6.29000£6.29
10£5.57900£55.79
100£4.43490£443.49
Additional Resources
AttributeDescription
Other Names
WM21138
121050-1998
E452P3N1001PC4H
Standard Package40