1202530493
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1202530493

Digi-Key Part Number
1202530493-ND
Manufacturer
Molex
Manufacturer Product Number
1202530493
Supplier
Description
SI600 1MM03LEMBPNCCPU3W
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bulk
Part Status
Active
Sensor Type
Inductive
Sensing Distance
0.039" (1mm)
Output Type
PNP-NC, 3-Wire
Response Frequency
-
Shielding
Unshielded
Material - Body
Stainless Steel
Voltage - Supply
10V ~ 30V
Termination Style
Cable with Connector
Operating Temperature
-25°C ~ 70°C
Ingress Protection
IP67
Indicator
No Indicator
Package / Case
Cylinder
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8543.70.9960
All prices are in GBP
Bulk
QtyUnit PriceExt Price
10£99.11300£991.13
Additional Resources
AttributeDescription
Other Names
DW-AD-624-03
120253-0493
Standard Package10