cms-photo-not-available

1200948105

Digi-Key Part Number
WM21533-ND
Manufacturer
Molex
Manufacturer Product Number
1200948105
Supplier
Description
CBL 19POS FMALE TO WIRE 82'
Manufacturer Standard Lead Time
7 Weeks
Detailed Description
Cable Assembly 82.0' (25.0m)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bulk
Part Status
Active
1st Connector Type
Plug, Right Angle
1st Connector Gender
Female Sockets
1st Connector Number of Positions
19
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
M23
1st Connector Orientation
Keyed
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Wire Leads
2nd Connector Gender
-
2nd Connector Number of Positions
-
2nd Connector Number of Positions Loaded
-
2nd Connector Shell Size - Insert
-
2nd Connector Orientation
-
2nd Connector Mounting Type
-
Length
82.0' (25.0m)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
Polyurethane (PUR)
Color
Black
Shielding
Unshielded
Ingress Protection
IP67 - Dust Tight, Waterproof; Nema 6
Usage
Industrial Environments
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8544.42.9090
Bulk
QtyUnit PriceExt Price
1£111.76000£111.76
10£100.58500£1,005.85
Additional Resources
AttributeDescription
Other Names
120094-8105
2266-1200948105
1200948105-ND
K03001P80M250
WM21533
12009-8105
Standard Package8