cms-photo-not-available

1061710000

Digi-Key Part Number
1061710000-ND
Manufacturer
Molex
Manufacturer Product Number
1061710000
Supplier
Description
CONN COUPLER RCPT SC-SC SIMPLEX
Detailed Description
Coupler Fiber Optic Connector SC Receptacle To SC Receptacle Panel Mount, Snap-In
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bulk
Part Status
Obsolete
Type
Coupler
Convert From (Adapter End)
SC Receptacle
Convert To (Adapter End)
SC Receptacle
Simplex/Duplex
Simplex
Mode
Singlemode/Multimode
Mounting Type
Panel Mount, Snap-In
Housing Material
Polymer
Ferrule Material
Phosphor Bronze
Features
Dust Cap
Color
Black
Material Flammability Rating
-
Ingress Protection
-
Operating Temperature
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4030
Additional Resources
AttributeDescription
Other Names
106171-0000
861710000
Standard Package100