cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1061661600

Digi-Key Part Number
1061661600-ND
Manufacturer
Molex
Manufacturer Product Number
1061661600
Supplier
Description
CONN ADAPTER RCPT SC-ST DUPLEX
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
Adapter Fiber Optic Connector SC Receptacle To ST Receptacle Panel Mount, Snap-In
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bulk
Part Status
Active
Type
Adapter
Convert From (Adapter End)
SC Receptacle
Convert To (Adapter End)
ST Receptacle
Simplex/Duplex
Duplex
Mode
Singlemode
Mounting Type
Panel Mount, Snap-In
Housing Material
Polymer
Ferrule Material
Zirconia
Features
Dust Cap, Shutter
Color
Blue
Material Flammability Rating
-
Ingress Protection
-
Operating Temperature
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4030
All prices are in GBP
Bulk
QtyUnit PriceExt Price
100£8.64920£864.92
Additional Resources
AttributeDescription
Other Names
106166-1600
861661600
Standard Package100