cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0876090071

Digi-Key Part Number
0876090071-ND
Manufacturer
Molex
Manufacturer Product Number
0876090071
Supplier
Description
CONN SKT DIMM 168POS R/A PCB
Detailed Description
168 Position DIMM DDR SDRAM Socket Through Hole, Right Angle
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Tray
Part Status
Obsolete
Connector Style
DIMM
Number of Positions
168
Memory Type
DDR SDRAM
Standards
MO-161
Mounting Type
Through Hole, Right Angle
Features
Board Guide, Board Lock, Latches
Mounting Feature
Normal, Standard - Top
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Other Names
087609-0071
87609-0071
876090071
Standard Package10