cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0867105201

Digi-Key Part Number
0867105201-ND
Manufacturer
Molex
Manufacturer Product Number
0867105201
Supplier
Description
CRIMP DIE (C-D TYPE)
Detailed Description
Tool Die Set For -
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
-
Package
Bulk
Part Status
Obsolete
Tool Type
Die Set
For Use With/Related Products
-
Specifications
-
Compatible Tools
-
Cable Group
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8207.90.7585
Additional Resources
AttributeDescription
Other Names
086710-5201
86710-5201
867105201
Standard Package100