0845250032-xx-Rx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0845250032-xx-Rx
Molex Jumpers

0845250032-12-R7

Digi-Key Part Number
0845250032-12-R7-ND
Manufacturer
Manufacturer Product Number
0845250032-12-R7
Description
12" PRE-CRIMP A1858/19 RED
Detailed Description
Red 16 AWG Jumper Lead Socket to Cable (Round) Gold 12.0" (304.8mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bulk
Product Status
Obsolete
Contact End
Socket to Cable (Round)
Length
12.0" (304.8mm)
Wire Gauge
16 AWG
Contact Finish
Gold
Color
Red
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8544.42.9090
Alternate Length
2" PRE-CRIMP A1858/19 RED
Total Quantity 0
3" PRE-CRIMP A1858/19 RED
Total Quantity 0
4" PRE-CRIMP A1858/19 RED
Total Quantity 0
5" PRE-CRIMP A1858/19 RED
Total Quantity 0
6" PRE-CRIMP A1858/19 RED
Total Quantity 0
8" PRE-CRIMP A1858/19 RED
Total Quantity 0
10" PRE-CRIMP A1858/19 RED
Total Quantity 0
11" PRE-CRIMP A1858/19 RED
Total Quantity 0
18" PRE-CRIMP A1858/19 RED
Total Quantity 10
Alternate Color
12" PRE-CRIMP A1858/19 BLACK
Total Quantity 0
12" PRE-CRIMP A1858/19 WHITE
Total Quantity 0
12" PRE-CRIMP A1858/19 YELLOW
Total Quantity 0
12" PRE-CRIMP A1858/19 ORANGE
Total Quantity 0
12" PRE-CRIMP A1858/19 SLATE
Total Quantity 0
12" PRE-CRIMP A1858/19 GREEN
Total Quantity 0
12" PRE-CRIMP A1858/19 BLUE
Total Quantity 0
12" PRE-CRIMP A1858/19 VIOLET
Total Quantity 0
12" PRE-CRIMP A1858/19 BROWN
Total Quantity 0
Additional Resources
AttributeDescription
Other Names
0845250032-12-R0-ND
0845250032-12-R0
Standard Package10
Assembly Component
Part No.Description
1858/19 RD001HOOK-UP STRND 16AWG RED 1000'
0845250032CONN SOCKET 16-18AWG GOLD