- Account
- My Orders & Baskets
- Lists
- myLists
- Quote Manager
- Account
- myDIGIKEY
- My Orders & Baskets
- Lists
- myLists
- Quote Manager
- Logout
Orders are typically delivered to United Kingdom within 48 hours depending on location.
Free delivery to United Kingdom on orders of £33 or more. A delivery charge of £12 will be billed on all orders less than £33.
DDP (Duty and customs paid by Digi-Key)
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Molex | |
Series | ||
Package | Bulk | |
Product Status | Obsolete | |
Contact End | Socket to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Tin | |
Color | Orange | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Video File | Molex - ML-XT Sealed Connection System ML-XT Extraction Video Molex - ML-XT Sealed Connection System Assembly |
Featured Product | ML-XT Terminals Pre-Crimped Jumper Leads |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
2" PRE-CRIMP A1858/19 ORANGE Total Quantity 0 |
3" PRE-CRIMP A1858/19 ORANGE Total Quantity 0 |
5" PRE-CRIMP A1858/19 ORANGE Total Quantity 0 |
6" PRE-CRIMP A1858/19 ORANGE Total Quantity 0 |
8" PRE-CRIMP A1858/19 ORANGE Total Quantity 0 |
10" PRE-CRIMP A1858/19 ORANGE Total Quantity 0 |
11" PRE-CRIMP A1858/19 ORANGE Total Quantity 0 |
12" PRE-CRIMP A1858/19 ORANGE Total Quantity 0 |
18" PRE-CRIMP A1858/19 ORANGE Total Quantity 0 |
4" PRE-CRIMP A1858/19 GREEN Total Quantity 0 |
4" PRE-CRIMP A1858/19 BLUE Total Quantity 0 |
4" PRE-CRIMP A1858/19 VIOLET Total Quantity 0 |
4" PRE-CRIMP A1858/19 BROWN Total Quantity 0 |
4" PRE-CRIMP A1858/19 BLACK Total Quantity 0 |
4" PRE-CRIMP A1858/19 WHITE Total Quantity 0 |
4" PRE-CRIMP A1858/19 RED Total Quantity 0 |
4" PRE-CRIMP A1858/19 YELLOW Total Quantity 0 |
4" PRE-CRIMP A1858/19 SLATE Total Quantity 0 |
Attribute | Description |
---|---|
Other Names | 0845240009-04-A7-ND 0845240009-04-A0 0845250009-04-A0-ND 0845250009-04-A0 0845240009-04-A0-ND |
Standard Package | 10 |
Part No. | Description | Quantity |
---|---|---|
1858/19 OR001 | HOOK-UP STRND 16AWG ORANGE 1000' | 1 |
0845250009 | CONN SOCKET 16-18AWG TIN | 2 |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from Digi-Key to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
Digi-Key respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseGet fast and accurate answers from Digi-Key's Technicians and Experienced Engineers on our TechForum.
Please visit the Help & Support area of our website to find information regarding ordering, shipping, delivery and more.
Registered users can track orders from their account dropdown, or click here. *Order Status may take 12 hours to update after initial order is placed.
Users can begin the returns process by starting with our Returns Page.
Quotes can be created by registered users in myLists.
Visit the Registration Page and enter the required information. You will receive an email confirmation when your registration is complete.
Orders are typically delivered to United Kingdom within 48 hours depending on location.
Free delivery to United Kingdom on orders of £33 or more. A delivery charge of £12 will be billed on all orders less than £33.
DDP (Duty and customs paid by Digi-Key)
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
Thank you!
Keep an eye on your inbox for news and updates from Digi-Key!
Please enter an email address