0845240004-xx-Yx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0845240004-xx-Yx
Molex Jumpers

0845240004-10-Y9

Digi-Key Part Number
0845240004-10-Y9-ND
Manufacturer
Molex
Manufacturer Product Number
0845240004-10-Y9
Supplier
Description
10" PRE-CRIMP A1857/19 YELLOW
Detailed Description
Yellow 18 AWG Jumper Lead Pin to Cable (Round) Nickel 10.0" (254.0mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bulk
Part Status
Obsolete
Contact End
Pin to Cable (Round)
Length
10.0" (254.0mm)
Wire Gauge
18 AWG
Contact Finish
Nickel
Color
Yellow
Contact Finish Thickness
80.0µin (2.03µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8544.42.9090
Additional Resources
AttributeDescription
Standard Package10
Assembly Component
Part No.Description
1857/19 YL001HOOK-UP STRND 18AWG YELLOW 1000'
0845240004CONN PIN 16-18AWG NICKEL